Cart

SD1206S100S1R0

AVX SD1206S100S1R0

image shown is a representation only

AVX

SCHOTTKY 1A 100V 1206 (SOD123)
Supplier: AVX
Matchcode: SD1206S100S1R0
Rutronik No.: DSKYS5813
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
Soon available
0.067 $
201.00 $

Prices

3,000 0.067 $
6,000 0.0641 $
9,000 0.0627 $
12,000 0.0593 $
21,000 0.0565 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.76 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
20 A
Automotive
NO
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?