Cart

SD1206S060S2R0

AVX SD1206S060S2R0

image shown is a representation only

AVX

SCHOTTKY 2A 60V 1206 (SOD123)
Supplier: AVX
Matchcode: SD1206S060S2R0
Rutronik No.: DSKYS6187
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.127 $
381.00 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
40 A
Automotive
NO
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?