Cart

SD0805S020S1R0

AVX SD0805S020S1R0

image shown is a representation only

AVX

SCHOTTKY-D 1A 20V 0805 (SOD323)
Supplier: AVX
Matchcode: SD0805S020S1R0
Rutronik No.: DSKY4807
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.092 $
276.00 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.2 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?