Cart

SD0805S020S0R5

AVX SD0805S020S0R5

image shown is a representation only

AVX

SCHOTTKY 0,5A 20V 0805 (SOD323)
Supplier: AVX
Matchcode: B0520WS
Rutronik No.: DSKYS5820
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.0512 $
153.60 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
0.5 A
V(F)
0.4 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
5 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?