- Home
- Semiconductors
- Schottky Diodes
- KYOCERA AVX Schottky Diodes
image shown is a representation only
SCHOTTKY 0,2A 40V 0603 (SOD523)
Supplier:
KYOCERA AVX
Matchcode:
SD0603S040S0R2
Rutronik No.:
DSKYS5817
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
- V(RRM)
-
40 V
- Configuration
-
SINGLE
- I(F)per diode
-
0.2 A
- V(F)
-
0.43 V
- Mounting
-
SMT
- Technology
-
Schottky
- T(j) max
-
125 °C
- I(FSM)
-
2 A
- Automotive
-
NO
- Package
-
SOD523
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 0,2A 40V SOT363
package:
SOT363
Packaging:
REEL
SCHOTTKY-D. 0,2A 40V DFN1006-2
package:
DFN1006-2
Packaging:
REEL
SCHOTTKY-D. 40V 0,2A MINIMELF
package:
MINIMELF
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 40V SOT143
package:
SOT143
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 40V SOT323
package:
SOT323
Packaging:
REEL
SCHOTTKY-DIODE 40V 0,2A GLASS
package:
MINIMELF
Packaging:
REEL
Topseller
SCHOTTKY-DIODE 40V 0,2A
package:
MICROMELF
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 40V 0,2A GLASS
package:
MINIMELF
Packaging:
REEL
Best Choice
SCHOTTKY-D. 40V 0,25A SOD523
package:
SOD523
Packaging:
REEL
SCHOTTKY-DIODE 0,35A 40V...
package:
SOD523
Packaging:
REEL
Previous
Next