Cart

SCMR22C155MRBA0

AVX SCMR22C155MRBA0

image shown is a representation only

AVX

Module 1,5F 5,0V (3F 2,7V 2S)
Supplier: AVX
Matchcode: SUPM1,5F5,0V
Rutronik No.: KUK1017
Unit Pack: 150
MOQ: 900
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 09/06/2018
2.55 $
2,295.00 $
Article with this quantity is not orderable.

Parameter

C(N)
1.5 F
V(N)
5 V
Style
MODULE
Pitch
11.5 mm
Mounting
THT
ESR(DC)
0.24 Ohm
T(A)max
65 °C
Diameter
8 mm
Height
22 mm
T(A)min
-40 °C
Balancing
NO
Tolerance
20 %
Automotive
NO
Number of cells
2S
Leadfree Defin.
10
Stored energy
0.0052 Wh
Packaging
INDIVIDUAL
Stored E/cell
0.0026 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?