Cart

SCCY68B407SSBLE

AVX SCCY68B407SSBLE

image shown is a representation only

AVX

SCC 400F 2,7V +30-10% 35x68
Supplier: AVX
Matchcode: SUPS400F2,7V
Rutronik No.: KUK1156
Unit Pack: 40
MOQ: 40
Packaging: BULK
On request
12.41 $
496.40 $

Prices

40 12.41 $
80 10.78 $
120 10.60 $
200 10.41 $
240 10.22 $

Parameter

C(N)
400 F
V(N)
2.7 V
Style
RADIAL
Mounting
THT
ESR(DC)
0.005 Ohm
T(A)max
65 °C
Diameter
35 mm
Height
68 mm
ESR(AC)
2.2 Ohm
T(A)min
-40 °C
Tolerance
+100-0 %
Automotive
NO
Number of cells
1
Stored energy
0.405 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.405 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?