Cart

SCCX50B207VSB

AVX SCCX50B207VSB

image shown is a representation only

AVX

SCC 200F 2,7V -5+25% 30x50/10
Supplier: AVX
Matchcode: SUPS200F2,7V10
Rutronik No.: KUK1016
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 09/06/2018
10.31 $
515.50 $

Prices

50 10.31 $
100 10.15 $
150 10.07 $
200 9.91 $
300 9.83 $
Article with this quantity is not orderable.

Parameter

C(N)
200 F
V(N)
2.7 V
Style
RADIAL
Pitch
10 mm
Mounting
THT
ESR(DC)
0.009 Ohm
T(A)max
65 °C
Diameter
30 mm
Height
50 mm
T(A)min
-40 °C
Tolerance
-5+25 %
Automotive
NO
Number of cells
1S
Stored energy
0.0202 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.0202 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?