Cart

SCCW45B107VSB

AVX SCCW45B107VSB

image shown is a representation only

AVX

SCC 100F 2,7V -5+25% 22x45/10
Supplier: AVX
Matchcode: SUPS100F2,7V10
Rutronik No.: KUK1015
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 09/06/2018
7.58 $
758.00 $

Prices

100 7.58 $
200 7.47 $
300 7.41 $
400 7.29 $
500 7.24 $

Parameter

C(N)
100 F
V(N)
2.7 V
Style
RADIAL
Pitch
10 mm
Mounting
THT
ESR(DC)
0.012 Ohm
T(A)max
65 °C
Diameter
22 mm
Height
45 mm
T(A)min
-40 °C
Tolerance
-5+25 %
Automotive
NO
Number of cells
1S
Stored energy
0.101 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.101 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?