Cart

SCCV60B107MRB

AVX SCCV60B107MRB

image shown is a representation only

AVX

SCC 100F 2,7V -20+20% 18x60/8,0
Supplier: AVX
Matchcode: SUPS100F2,7V8,0
Rutronik No.: KUK1014
Unit Pack: 150
MOQ: 150
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 09/06/2018
7.63 $
1,144.50 $

Prices

150 7.63 $
300 7.50 $
450 7.45 $
600 7.27 $
Article with this quantity is not orderable.

Parameter

C(N)
100 F
V(N)
2.7 V
Style
RADIAL
Pitch
8 mm
Mounting
THT
ESR(DC)
0.018 Ohm
T(A)max
65 °C
Diameter
18 mm
Height
60 mm
T(A)min
-40 °C
Tolerance
-20+20 %
Automotive
NO
Number of cells
1S
Stored energy
0.101 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.101 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?