Cart

SCCV40E506SRB

AVX SCCV40E506SRB

image shown is a representation only

AVX

SCC 50F 3,0V -10+30% 18x40/8,0
Supplier: AVX
Matchcode: SUPS50F3,0V8,0
Rutronik No.: KUK1068
Unit Pack: 150
MOQ: 150
Packaging: BULK
In Stock
5.90 $
885.00 $

Prices

150 5.90 $
600 5.48 $
750 5.04 $
1,050 4.92 $
1,500 4.79 $

Parameter

C(N)
50 F
V(N)
3 V
Style
RADIAL
Pitch
8 mm
Mounting
THT
ESR(DC)
0.018 Ohm
T(A)max
65 °C
Diameter
18 mm
Height
40 mm
T(A)min
-40 °C
Tolerance
-10+30 %
Automotive
NO
Number of cells
1S
Stored energy
0.0625 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.0625 Wh
Customs Tariff No.
85322900000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?