Cart

SCCV40B506MRB

AVX SCCV40B506MRB

image shown is a representation only

AVX

SCC 50F 2,7V -20+20% 18x40/8,0
Supplier: AVX
Matchcode: SUPS50F2,7V8,0
Rutronik No.: KUK1013
Unit Pack: 150
MOQ: 150
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 09/06/2018
4.48 $
672.00 $

Prices

150 4.48 $
300 4.41 $
450 4.38 $
600 4.30 $
750 4.26 $
Article with this quantity is not orderable.

Parameter

C(N)
50 F
V(N)
2.7 V
Style
RADIAL
Pitch
8 mm
Mounting
THT
ESR(DC)
0.02 Ohm
T(A)max
65 °C
Diameter
18 mm
Height
40 mm
T(A)min
-40 °C
Tolerance
-20+20 %
Automotive
NO
Number of cells
1S
Stored energy
0.05 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.05 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?