Cart

SCCU30E356MRB

AVX SCCU30E356MRB

image shown is a representation only

AVX

SCC 35F 3,0V -10+30% 16x30/7,5
Supplier: AVX
Matchcode: SUPS35F3,0V7,5
Rutronik No.: KUK1067
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 09/06/2018
4.00 $
800.00 $

Prices

200 4.00 $
400 3.93 $
600 3.90 $
800 3.84 $
1,000 3.81 $

Parameter

C(N)
35 F
V(N)
3 V
Style
RADIAL
Pitch
7.5 mm
Mounting
THT
ESR(DC)
0.04 Ohm
T(A)max
65 °C
Diameter
16 mm
Height
30 mm
T(A)min
-40 °C
Tolerance
-20+20 %
Automotive
NO
Number of cells
1S
Stored energy
0.04375 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.04375 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?