Cart

SCCU30B356MRB

AVX SCCU30B356MRB

image shown is a representation only

AVX

SCC 35F 2,7V -20+20% 16x30/8,0
Supplier: AVX
Matchcode: SUPS35F2,7V8,0
Rutronik No.: KUK1012
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 09/06/2018
3.62 $
724.00 $

Prices

200 3.62 $
400 3.57 $
600 3.53 $
800 3.49 $
1,000 3.45 $

Parameter

C(N)
35 F
V(N)
2.7 V
Style
RADIAL
Pitch
8 mm
Mounting
THT
ESR(DC)
0.04 Ohm
T(A)max
65 °C
Diameter
16 mm
Height
30 mm
T(A)min
-40 °C
Tolerance
-20+20 %
Automotive
NO
Number of cells
1S
Stored energy
0.035 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.035 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?