Cart

SCCU30B306MRB

AVX SCCU30B306MRB

image shown is a representation only

AVX

SCC 30F 2,7V -20+20% 16x30/8,0
Supplier: AVX
Matchcode: SUPS30F2,7V8,0
Rutronik No.: KUK1011
Unit Pack: 200
MOQ: 200
Packaging: BULK
On request
3.50 $
700.00 $

Prices

200 3.50 $
400 3.45 $
600 3.41 $
800 3.37 $
1,000 3.34 $

Parameter

C(N)
30 F
V(N)
2.7 V
Style
RADIAL
Pitch
8 mm
Mounting
THT
T(A)max
65 °C
Diameter
16 mm
Height
30 mm
T(A)min
-40 °C
Tolerance
-20+20 %
Automotive
NO
Number of cells
1S
Stored energy
0.03 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.03 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?