Cart

SCCU25E256MRB

AVX SCCU25E256MRB

image shown is a representation only

AVX

SCC 25F 3,0V -20+20% 16x25/7,5
Supplier: AVX
Matchcode: SUPS25F3,0V7,5
Rutronik No.: KUK1066
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 09/06/2018
3.45 $
690.00 $

Prices

200 3.45 $
400 3.39 $
600 3.37 $
800 3.31 $
1,000 3.29 $

Parameter

C(N)
25 F
V(N)
3 V
Style
RADIAL
Pitch
7.5 mm
Mounting
THT
ESR(DC)
0.05 Ohm
T(A)max
65 °C
Diameter
16 mm
Height
25 mm
T(A)min
-40 °C
Tolerance
-20+20 %
Automotive
NO
Number of cells
1S
Stored energy
0.03125 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.03125 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?