Cart

SCCS30B106SRB

AVX SCCS30B106SRB

image shown is a representation only

AVX

SCC 10F 2,7V -10+30% 10x30/5,5
Supplier: AVX
Matchcode: SUPS10F2,7V5,5
Rutronik No.: KUK1007
Unit Pack: 150
MOQ: 150
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 09/06/2018
1.92 $
288.00 $

Prices

150 1.92 $
300 1.90 $
450 1.88 $
600 1.85 $
900 1.83 $

Parameter

C(N)
10 F
V(N)
2.7 V
Style
RADIAL
Pitch
5.5 mm
Mounting
THT
ESR(DC)
0.075 Ohm
T(A)max
65 °C
Diameter
10 mm
Height
30 mm
T(A)min
-40 °C
Tolerance
-10+30 %
Automotive
NO
Number of cells
1S
Stored energy
0.01 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.01 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?