Cart

SCCS25E705SRB

AVX SCCS25E705SRB

image shown is a representation only

AVX

SCC 7,0F 3,0V -10+30% 10x25/5,5
Supplier: AVX
Matchcode: SUPS7,0F3,0V5,5
Rutronik No.: KUK1064
Unit Pack: 150
MOQ: 750
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 09/06/2018
1.70 $
1,275.00 $
Article with this quantity is not orderable.

Parameter

C(N)
7 F
V(N)
3 V
Style
RADIAL
Pitch
5.5 mm
Mounting
THT
ESR(DC)
0.15 Ohm
T(A)max
65 °C
Diameter
10 mm
Height
25 mm
T(A)min
-40 °C
Tolerance
-10+30 %
Automotive
NO
Number of cells
1S
Stored energy
0.00875 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.00875 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?