Cart

SCCS20E505SRB

AVX SCCS20E505SRB

image shown is a representation only

AVX

SCC 5,0F 3,0V -10+30% 10x20/5,5
Supplier: AVX
Matchcode: SUPS5,0F3,0V5,5
Rutronik No.: KUK1063
Unit Pack: 90
MOQ: 90
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 09/06/2018
1.40 $
126.00 $

Prices

90 1.40 $
180 1.37 $
270 1.36 $
450 1.34 $
720 1.33 $

Parameter

C(N)
5 F
V(N)
3 V
Style
RADIAL
Pitch
5.5 mm
Mounting
THT
ESR(DC)
0.17 Ohm
T(A)max
65 °C
Diameter
10 mm
Height
20 mm
T(A)min
-40 °C
Tolerance
-10+30 %
Automotive
NO
Number of cells
1S
Stored energy
0.00625 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.00625 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?