Cart

SCCR16E205SRB

AVX SCCR16E205SRB

image shown is a representation only

AVX

SCC 2,0F 3,0V -10+30% 8x16/3,5
Supplier: AVX
Matchcode: SUPS2,0F3,0V3,5
Rutronik No.: KUK1082
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 09/06/2018
1.0518 $
2,103.60 $

Prices

2,000 1.0518 $
4,000 1.0275 $
6,000 1.0032 $
Article with this quantity is not orderable.

Parameter

C(N)
2 F
V(N)
3 V
Style
RADIAL
Pitch
3.5 mm
Mounting
THT
ESR(DC)
0.36 Ohm
T(A)max
65 °C
Diameter
8 mm
Height
16 mm
ESR(AC)
0.1 Ohm
T(A)min
-40 °C
Tolerance
-10+30 %
Automotive
NO
Number of cells
1S
Stored energy
0.0025 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.0025 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?