Cart

SCCR16B205SRB

AVX SCCR16B205SRB

image shown is a representation only

AVX

SCC 2,0F 2,7V -10+30% 8x16/3,5
Supplier: AVX
Matchcode: SUPS2,0F2,7V3,5
Rutronik No.: KUK1003
Unit Pack: 250
MOQ: 250
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 09/06/2018
0.9984 $
249.60 $

Prices

250 0.9984 $
500 0.983 $
750 0.9754 $
1,000 0.96 $
1,500 0.9523 $

Parameter

C(N)
2 F
V(N)
2.7 V
Style
RADIAL
Pitch
3.5 mm
Mounting
THT
ESR(DC)
0.36 Ohm
T(A)max
65 °C
Diameter
8 mm
Height
16 mm
T(A)min
-40 °C
Tolerance
-10+30 %
Automotive
NO
Number of cells
1S
Stored energy
0.002 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.002 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?