Cart

SCCR12B105SRB

AVX SCCR12B105SRB

image shown is a representation only

AVX

SCC 1,0F 2,7V -10+30% 8x12/3,5
Supplier: AVX
Matchcode: SUPS1,0F2,7V3,5
Rutronik No.: KUK1002
Unit Pack: 400
MOQ: 3200
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 09/06/2018
0.838 $
2,681.60 $
Article with this quantity is not orderable.

Parameter

C(N)
1 F
V(N)
2.7 V
Style
RADIAL
Pitch
3.5 mm
Mounting
THT
ESR(DC)
0.5 Ohm
T(A)max
65 °C
Diameter
8 mm
Height
12 mm
T(A)min
-40 °C
Tolerance
-10+30 %
Automotive
NO
Number of cells
1S
Stored energy
0.001 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.001 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?