Cart

SCCQ12E105SRB

AVX SCCQ12E105SRB

image shown is a representation only

AVX

SCC 1,0F 3,0V -10+30% 6x12/2,3
Supplier: AVX
Matchcode: SUPS1,0F3,0V2,3
Rutronik No.: KUK1061
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 09/06/2018
1.0988 $
109.88 $

Prices

100 1.0988 $
200 1.0819 $
300 1.0735 $
500 1.06 $
800 1.0481 $

Parameter

C(N)
1 F
V(N)
3 V
Style
RADIAL
Pitch
2.3 mm
Mounting
THT
ESR(DC)
1.5 Ohm
T(A)max
65 °C
Diameter
6.3 mm
Height
12 mm
T(A)min
-40 °C
Tolerance
-10+30 %
Automotive
NO
Number of cells
1S
Stored energy
0.00125 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.00125 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?