Cart

SA301C104KARC

AVX SA301C104KARC

image shown is a representation only

AVX

KV 100nF 100V 10% AX X7R
Supplier: AVX
Matchcode: KV100NX7R100K NORM
Rutronik No.: KKK22434
Unit Pack: 2000
MOQ: 6000
Packaging: AMMOPACK
On request
On request
On request

Parameter

C(N)
100n F
V(N)
100 V
Dielectric
X7R
Style
AXIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
7.4 mm
Diameter/width
3.8 mm
Wire length
22.5 mm
Electrodes
VS
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?