Cart

SA205E224MAR

AVX SA205E224MAR

image shown is a representation only

AVX

KV 220nF 50V 20% AX Z5U
Supplier: AVX
Matchcode: KV220NZ5U050M NORM
Rutronik No.: KKK23034
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
In Stock
0.0629 $
314.50 $

Prices

5,000 0.0629 $
40,000 0.061 $
180,000 0.059 $
360,000 0.0571 $
720,000 0.0556 $

Parameter

C(N)
220n F
V(N)
50 V
Dielectric
Z5U
Style
AXIAL
Tolerance
20%
Automotive
NO
Packaging
REEL
T(A) min
+10 °C
T(A) max
+85 °C
Purpose of use
COMMERCIAL
Length
6.6 mm
Diameter/width
2.54 mm
Wire length
23.2 mm
Tape width
65 mm
Tape pitch
5 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?