Cart

SA205A222JARC

AVX SA205A222JARC

image shown is a representation only

AVX

KV 2,2nF 50V 5% AX NP0
Supplier: AVX
Matchcode: KV2,2NNP0050J NORM
Rutronik No.: KKS4163
Unit Pack: 4000
MOQ: 4000
Packaging: AMMOPACK
On request
0.2642 $
1,056.80 $

Prices

4,000 0.2642 $
8,000 0.2579 $
12,000 0.2533 $
16,000 0.2486 $
24,000 0.244 $

Parameter

C(N)
2,2n F
V(N)
50 V
Dielectric
NP0
Style
AXIAL
Tolerance
5%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
AMMOPACK
Tape width
65 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?