Cart

SA115C104KAR

AVX SA115C104KAR

image shown is a representation only

AVX

KV 100nF 50V 10% AX X7R
Supplier: AVX
Matchcode: KV100NX7R050K NORM
Rutronik No.: KKK16157
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
On request
0.0784 $
392.00 $

Prices

5,000 0.0784 $
10,000 0.0768 $
15,000 0.0758 $
20,000 0.0748 $
25,000 0.0732 $

Parameter

C(N)
100n F
V(N)
50 V
Dielectric
X7R
Style
AXIAL
Tolerance
10%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape width
65 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?