Cart

SA105E104MAR

AVX SA105E104MAR

image shown is a representation only

AVX

KV 100nF 50V 20% AX Z5U
Supplier: AVX
Matchcode: KV100NZ5U050M NORM
Rutronik No.: KKK16634
Unit Pack: 7500
MOQ: 7500
Packaging: REEL
On request
0.0554 $
415.50 $

Prices

7,500 0.0554 $
15,000 0.0543 $
22,500 0.0535 $
37,500 0.0528 $
75,000 0.0517 $

Parameter

C(N)
100n F
V(N)
50 V
Dielectric
Z5U
Style
AXIAL
Tolerance
20%
Automotive
NO
Packaging
REEL
T(A) min
+10 °C
T(A) max
+85 °C
Length
4.32 mm
Diameter/width
2.54 mm
Wire length
25.4 mm
Electrodes
VS
Tape width
65 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?