Cart

SA102C472KAR

AVX SA102C472KAR

image shown is a representation only

AVX

KV 4,7nF 200V 10% AX X7R
Supplier: AVX
Matchcode: KV4,7NX7R200K NORM
Rutronik No.: KKK22481
Unit Pack: 7500
MOQ: 7500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

C(N)
4,7n F
V(N)
200 V
Dielectric
X7R
Style
AXIAL
Tolerance
10%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.32 mm
Diameter/width
2.54 mm
Wire length
25.4 mm
Electrodes
VS
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?