Cart

SA102C152JAR

AVX SA102C152JAR

image shown is a representation only

AVX

KV 1,5nF 200V 5% AX X7R
Supplier: AVX
Matchcode: KV1,5NX7R200J NORM
Rutronik No.: KKK22474
Unit Pack: 7500
MOQ: 7500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2087 $
1,565.25 $

Prices

7,500 0.2087 $
15,000 0.1995 $
30,000 0.1922 $

Parameter

C(N)
1,5n F
V(N)
200 V
Dielectric
X7R
Style
AXIAL
Tolerance
5%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.32 mm
Diameter/width
2.54 mm
Wire length
24 mm
Electrodes
VS
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?