Cart

SA102A471JARC

AVX SA102A471JARC

image shown is a representation only

AVX

KV 470pF 200V 5% AX NP0
Supplier: AVX
Matchcode: KV470PNP0200J NORM
Rutronik No.: KKS4159
Unit Pack: 4000
MOQ: 4000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0639 $
255.60 $

Prices

4,000 0.0639 $
16,000 0.0583 $
52,000 0.0557 $

Parameter

C(N)
470p F
V(N)
200 V
Dielectric
NP0
Style
AXIAL
Tolerance
5%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
AMMOPACK
Tape width
65 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?