Cart

SA102A470KAR

AVX SA102A470KAR

image shown is a representation only

AVX

KV 47pF 200V 10% AX NP0
Supplier: AVX
Matchcode: KV47PNP0200K NORM
Rutronik No.: KKS5090
Unit Pack: 7500
MOQ: 7500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0706 $
529.50 $

Prices

7,500 0.0706 $
22,500 0.0644 $
52,500 0.0616 $

Parameter

C(N)
47p F
V(N)
200 V
Dielectric
NP0
Style
AXIAL
Tolerance
5%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.32 mm
Diameter/width
2.54 mm
Wire length
52.4 mm
Electrodes
VS
Tape pitch
5 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?