Cart

SA102A101JARC

AVX SA102A101JARC

image shown is a representation only

AVX

KV 100pF 200V 5% AX NP0
Supplier: AVX
Matchcode: KV100PNP0200J NORM
Rutronik No.: KKK2603
Unit Pack: 4000
MOQ: 4000
Packaging: AMMOPACK
In Stock
On request
On request

Parameter

C(N)
100p F
V(N)
200 V
Dielectric
NP0
Style
AXIAL
Tolerance
5%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
AMMOPACK
Tape width
65 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?