Cart
Due to maintenance work prices and stock information will not be available temporarily

SA101C103KARC

AVX SA101C103KARC

image shown is a representation only

AVX

KV 10nF 100V 10% AX X7R
Supplier: AVX
Matchcode: KV10NX7R100K NORM
Rutronik No.: KKS4184
Unit Pack: 4000
MOQ: 4000
Packaging: AMMOPACK
In Stock
0.059 $
236.00 $

Prices

4,000 0.059 $
8,000 0.0578 $
16,000 0.057 $
24,000 0.0562 $
40,000 0.0551 $

Parameter

C(N)
10n F
V(N)
100 V
Dielectric
X7R
Style
AXIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
AMMOPACK
Tape width
65 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?