Cart

SA101A221JARC

AVX SA101A221JARC

image shown is a representation only

AVX

KV 220pF 100V 5% AX NP0
Supplier: AVX
Matchcode: KV220PNP0100J NORM
Rutronik No.: KKS4158
Unit Pack: 4000
MOQ: 4000
Packaging: AMMOPACK
On request
0.1079 $
431.60 $

Prices

4,000 0.1079 $
8,000 0.1057 $
12,000 0.1043 $
20,000 0.1028 $
28,000 0.1007 $

Parameter

C(N)
220p F
V(N)
100 V
Dielectric
NP0
Style
AXIAL
Tolerance
5%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
AMMOPACK
Tape width
65 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?