Cart

SA101A102JAR

AVX SA101A102JAR

image shown is a representation only

AVX

KV 1,0nF 100V 5% AX NP0
Supplier: AVX
Matchcode: KV1,0NNP0100J NORM
Rutronik No.: KKK22480
Unit Pack: 7500
MOQ: 7500
Packaging: REEL
On request
0.1636 $
1,227.00 $

Prices

7,500 0.1636 $
15,000 0.1597 $
22,500 0.1568 $
30,000 0.1539 $
37,500 0.151 $

Parameter

C(N)
1n F
V(N)
100 V
Dielectric
NP0
Style
AXIAL
Tolerance
5%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.32 mm
Diameter/width
2.54 mm
Wire length
25.4 mm
Electrodes
VS
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?