Cart

PRQV8.00CR1010Y00L

AVX PRQV8.00CR1010Y00L

image shown is a representation only

AVX

PRQV OBSOLETE LTB: 31.Jan.2019
Supplier: AVX
Matchcode: RESC8,00M3
Rutronik No.: PIEZO4408
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 01/31/2019
0.2864 $
0.29 $

Prices

1 0.2864 $
6,000 0.2812 $
12,000 0.2759 $
18,000 0.2707 $

Parameter

Frequency
8 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
125 °C
Height
1.3 mm
Width
3.2 mm
Thick
0.7 mm
Tolerance neg
0.1 %
Toler. pos %
0.1 %
Loadcapacitance
10 pF
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
PRQV
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?