Cart

PRQV16.00CR5010X000

AVX PRQV16.00CR5010X000

image shown is a representation only

AVX

PRQV 16,0MHZ 0,5% -40/85°C 10pF
Supplier: AVX
Matchcode: RESC16,0M3
Rutronik No.: PIEZO4014
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3158 $
947.40 $

Prices

3,000 0.3158 $
6,000 0.3072 $

Parameter

Frequency
16 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
85 °C
Height
1.3 mm
Width
3.2 mm
Thick
1.3 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
10 pF
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?