Cart

PBRV8.00HR50Y000

AVX PBRV8.00HR50Y000

image shown is a representation only

AVX

PBRV 8,0MHZ SMD 0,5% -40/+125°C
Supplier: AVX
Matchcode: RESC8,00M3
Rutronik No.: PIEZO2536
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2333 $
1,399.80 $

Prices

6,000 0.2333 $
12,000 0.229 $
18,000 0.2247 $

Parameter

Frequency
8 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
125 °C
Height
2 mm
Width
7.4 mm
Thick
3.4 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
30 pF
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
PBRV
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?