Cart

PBRV8.00HR10X000

AVX PBRV8.00HR10X000

image shown is a representation only

AVX

PBRV 8,0MHZ SMD 0,1% -40/+85°C
Supplier: AVX
Matchcode: RESC8,00M3
Rutronik No.: PIEZO4064
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3675 $
735.00 $

Prices

2,000 0.3675 $
16,000 0.3608 $
24,000 0.3542 $
32,000 0.3475 $

Parameter

Frequency
8 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
85 °C
Height
2 mm
Width
7.4 mm
Thick
3.4 mm
Tolerance neg
0.1 %
Toler. pos %
0.1 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
30 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
PBRV
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?