Cart

PBRC8.00GR50X000

KYOCERA PBRC8.00GR50X000

image shown is a representation only

KYOCERA

PBRC 8,00MHZ +/-0,5% -40/+85°C
Supplier: KYOCERA Corporation
Matchcode: RESC8,00M2
Rutronik No.: PIEZO2890
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2175 $
435.00 $

Prices

2,000 0.2175 $
4,000 0.2136 $
8,000 0.2096 $
12,000 0.2057 $

Parameter

Frequency
8 MHz
Pins/Pads
2
Mounting
SMD
T(A)min
-40 °C
T(A)max
85 °C
Height
2 mm
Width
7.4 mm
Thick
3.4 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
30 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
PBRC
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?