Cart

PBRC4.19MR50X000

AVX PBRC4.19MR50X000

image shown is a representation only

AVX

PBRC 4,19MHZ +/-0,5% -40/+85°C
Supplier: AVX
Matchcode: RESC4,19M3
Rutronik No.: PIEZO2754
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1831 $
549.30 $

Prices

3,000 0.1831 $
6,000 0.1798 $
12,000 0.1764 $
18,000 0.173 $

Parameter

Frequency
4.19 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
85 °C
Height
1.2 mm
Width
2 mm
Thick
4.5 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
15 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
PBRV
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?