Cart

PBRC4.00HR30X000

KYOCERA PBRC4.00HR30X000

image shown is a representation only

KYOCERA

PBRC 4,00MHZ 0,3% -40/85°C 33pF
Supplier: KYOCERA Corporation
Matchcode: RESC4,00M3
Rutronik No.: PIEZO2485
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3068 $
613.60 $

Prices

2,000 0.3068 $
4,000 0.3012 $
8,000 0.2956 $
12,000 0.29 $

Parameter

Frequency
4 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
85 °C
Height
2 mm
Width
7.4 mm
Thick
3.4 mm
Tolerance neg
0.3 %
Toler. pos %
0.3 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
33 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
PBRC
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?