Cart

PBRC3.58HR50X000

AVX PBRC3.58HR50X000

image shown is a representation only

AVX

PBRC 3,58MHZ +/-0,5% -40/+85°C
Supplier: AVX
Matchcode: RESC3,58M3
Rutronik No.: PIEZO2570
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2619 $
523.80 $

Prices

2,000 0.2619 $
4,000 0.2571 $
10,000 0.2524 $
14,000 0.2476 $

Parameter

Frequency
3.58 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
85 °C
Height
2 mm
Width
7.4 mm
Thick
3.4 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
30 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
PBRC
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?