Cart

PBRC10.00MR50X000

AVX PBRC10.00MR50X000

image shown is a representation only

AVX

PBRC 10,00MHZ +/-0,5% -40/+85°C
Supplier: AVX
Matchcode: RESC10,00M3
Rutronik No.: PIEZO4102
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.454 $
1,362.00 $

Prices

3,000 0.454 $
9,000 0.4457 $
12,000 0.4334 $

Parameter

Frequency
10 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
85 °C
Height
1.2 mm
Width
2 mm
Thick
4.5 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
10 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
PBRC
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?