Cart

NP30RA0104H--

AVX

NP30 3mm 100K 3% B=4380 1%
Supplier: AVX
Matchcode: NR100K03
Rutronik No.: WNTC1704
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Topseller
In Stock
0.39 $
390.00 $

Prices

1,000 0.39 $
2,000 0.3181 $
3,000 0.316 $
5,000 0.3121 $

Parameter

Resistor value
100K Ω
Res.tolerance
3 %
B-value
4380 K
B-value tol.
1 %
Power rating
0.16 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Leadfree Defin.
10
Diameter
3 mm
Packaging
BULK
Wire length
35 mm
Automotive
AEC-Q(200)
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?