Cart

NP30MA0103F--

AVX

NP30 3mm 10K 1% B=3965 0,5%
Supplier: AVX
Matchcode: NR10K03
Rutronik No.: WNTC1705
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Topseller
In Stock
0.614 $
614.00 $

Prices

1,000 0.614 $
2,000 0.5009 $
3,000 0.496 $
4,000 0.4914 $

Parameter

Resistor value
10K Ω
Res.tolerance
1 %
B-value
3965 K
B-value tol.
0.5 %
Power rating
0.16 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Leadfree Defin.
10
Diameter
3 mm
Packaging
BULK
Wire length
35 mm
Automotive
AEC-Q(200)
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?