Cart

NOSD477M002R0055

AVX NOSD477M002R0055

image shown is a representation only

AVX

NB 470uF 2,5V 20% Case D NIOB
Supplier: AVX
Matchcode: NB470U2,5VDLOWR
Rutronik No.: KTA7269
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.9026 $
451.30 $

Prices

500 0.9026 $
1,000 0.8124 $
1,500 0.8048 $
2,500 0.7973 $
3,000 0.7823 $

Parameter

C(N)
470µ F
U(N)
2.5 V
Case code
D
ESR
0.055 Ohm
Tolerance
20 %
Automotive
AEC-Q(200)
Leakage current
23.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
NIOB
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?