Cart

NOJE227M006RWJ

AVX NOJE227M006RWJ

image shown is a representation only

AVX

NB 220uF 6,3V 20% Case E NIOB
Supplier: AVX
Matchcode: NB220U6,3VE
Rutronik No.: KTA5222
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
On request
0.6435 $
257.40 $

Prices

400 0.6435 $
800 0.5792 $
1,200 0.5738 $
1,600 0.5684 $
2,000 0.5577 $

Parameter

C(N)
220µ F
U(N)
6.3 V
Case code
E
ESR
0.9 Ohm
Tolerance
20 %
Automotive
AEC-Q(200)
Leakage current
26.4 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.12
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
NIOB
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?