Cart

NJ28QA0503F--

AVX

NJ2,8mm 50K 1% 0,16W B=4250 1%
Supplier: AVX
Matchcode: NR50K2,81%
Rutronik No.: WNTC306
Unit Pack: 1000
MOQ: 1000
package: 2,8mm
Packaging: BULK
On request
0.7983 $
798.30 $

Prices

1,000 0.7983 $
2,000 0.6509 $
3,000 0.6448 $
4,000 0.6386 $

Parameter

Resistor value
50K Ω
Res.tolerance
1 %
B-value
4250 K
B-value tol.
1 %
Power rating
0.16 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Leadfree Defin.
10
Diameter
2.8 mm
Packaging
BULK
Pitch
2.5 mm
Wire length
35 mm
Automotive
NO
Package
2,8mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?